Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-2405S/SMD

DigiKey Part Number
945-2045-5-ND
Manufacturer
Manufacturer Product Number
RW-2405S/SMD
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RW-2405S/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 13 Leads
Size / Dimension
1.26" L x 0.57" W x 0.40" H (32.0mm x 14.5mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,02000 €20,02 €
519,28000 €96,40 €
1018,96900 €189,69 €
2518,56280 €464,07 €
5018,26120 €913,06 €
10017,96380 €1.796,38 €
25017,57776 €4.394,44 €
50015,23028 €7.615,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,02000 €
Unit Price with VAT:23,82380 €