
RW-1215S | |
|---|---|
DigiKey Part Number | RW-1215S-ND |
Manufacturer | |
Manufacturer Product Number | RW-1215S |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-1215S Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,76933 € | 251,54 € |
| Unit Price without VAT: | 16,76933 € |
|---|---|
| Unit Price with VAT: | 19,95550 € |

