


RW-1215D | |
|---|---|
DigiKey Part Number | 945-2783-5-ND |
Manufacturer | |
Manufacturer Product Number | RW-1215D |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-1215D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.69" W x 0.28" H (32.0mm x 17.5mm x 7.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 € | 20,32 € |
| 5 | 19,56200 € | 97,81 € |
| 10 | 19,24500 € | 192,45 € |
| 25 | 18,83320 € | 470,83 € |
| 50 | 18,52700 € | 926,35 € |
| 100 | 18,22530 € | 1.822,53 € |
| 250 | 17,83352 € | 4.458,38 € |
| 500 | 15,45124 € | 7.725,62 € |
| Unit Price without VAT: | 20,32000 € |
|---|---|
| Unit Price with VAT: | 24,18080 € |

