


RW-1205S | |
|---|---|
DigiKey Part Number | 945-1590-5-ND |
Manufacturer | |
Manufacturer Product Number | RW-1205S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-1205S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| 5 | 17,77400 € | 88,87 € |
| 10 | 17,48700 € | 174,87 € |
| 25 | 17,11240 € | 427,81 € |
| 50 | 16,83440 € | 841,72 € |
| 100 | 16,56030 € | 1.656,03 € |
| 250 | 16,20436 € | 4.051,09 € |
| 500 | 15,94000 € | 7.970,00 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 21,96740 € |

