
RW-0512D | |
|---|---|
DigiKey Part Number | RW-0512D-ND |
Manufacturer | |
Manufacturer Product Number | RW-0512D |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-0512D Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.69" W x 0.28" H (32.0mm x 17.5mm x 7.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,50067 € | 277,51 € |
| Unit Price without VAT: | 18,50067 € |
|---|---|
| Unit Price with VAT: | 22,01580 € |

