


RW-0509D | |
|---|---|
DigiKey Part Number | 945-2042-5-ND |
Manufacturer | |
Manufacturer Product Number | RW-0509D |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-0509D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.69" W x 0.28" H (32.0mm x 17.5mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 € | 20,37 € |
| 5 | 19,61000 € | 98,05 € |
| 10 | 19,29100 € | 192,91 € |
| 25 | 18,87880 € | 471,97 € |
| 50 | 18,57180 € | 928,59 € |
| 100 | 18,26950 € | 1.826,95 € |
| 250 | 17,87676 € | 4.469,19 € |
| 500 | 15,49086 € | 7.745,43 € |
| Unit Price without VAT: | 20,37000 € |
|---|---|
| Unit Price with VAT: | 24,24030 € |

