
RW-0505S/SMD | |
|---|---|
DigiKey Part Number | RW-0505S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW-0505S/SMD |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-0505S/SMD Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 24-SMD Module, 13 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.26" L x 0.57" W x 0.40" H (32.0mm x 14.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,27733 € | 289,16 € |
| Unit Price without VAT: | 19,27733 € |
|---|---|
| Unit Price with VAT: | 22,94002 € |

