
RVSY018-SR-R | |
|---|---|
DigiKey Part Number | 945-RVSY018-SR-RTR-ND - Tape & Reel (TR) 945-RVSY018-SR-RCT-ND - Cut Tape (CT) 945-RVSY018-SR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVSY018-SR-R |
Description | IC / CONV / 1CH / 100V / SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RVSY018-SR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 100V | |
Voltage - Supply | 4.7V ~ 10V | |
Current - Supply | 6.8 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,43800 € | 12,19 € |
| 10 | 2,26100 € | 22,61 € |
| 25 | 2,19200 € | 54,80 € |
| 50 | 2,15780 € | 107,89 € |
| 100 | 2,11510 € | 211,51 € |
| 250 | 2,04656 € | 511,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,04656 € | 6.139,68 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |









