
RVSW013-FJ-CT | |
|---|---|
DigiKey Part Number | 945-RVSW013-FJ-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVSW013-FJ-CT |
Description | IC / CONV / 10V / 5.9A / QFN5X5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 12-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 10V |
Manufacturer Recom Power | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WQFN Exposed Pad |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package 12-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 5 | 11,36400 € | 56,82 € |
| 10 | 11,15100 € | 111,51 € |
| 25 | 10,93840 € | 273,46 € |
| 50 | 10,74280 € | 537,14 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |

