
RVPW011-FJ1-R | |
|---|---|
DigiKey Part Number | 945-RVPW011-FJ1-RTR-ND - Tape & Reel (TR) 945-RVPW011-FJ1-RCT-ND - Cut Tape (CT) 945-RVPW011-FJ1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVPW011-FJ1-R |
Description | IC / CONV / 50V / 10A / QFN5X5 / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 9kHz ~ 330kHz 12-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | RVPW011-FJ1-R Models |
Category | Voltage - Start Up 4.8 V |
Manufacturer Recom Power | Voltage - Supply (Vcc/Vdd) 2.5V ~ 10V |
Series | Frequency - Switching 9kHz ~ 330kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 12-WQFN Exposed Pad |
Voltage - Breakdown 85V | Supplier Device Package 12-QFN (5x5) |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 5 | 8,12600 € | 40,63 € |
| 10 | 7,96400 € | 79,64 € |
| 25 | 7,81920 € | 195,48 € |
| 50 | 7,67460 € | 383,73 € |
| 100 | 7,53860 € | 753,86 € |
| 250 | 7,27516 € | 1.818,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 7,27516 € | 29.100,64 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

