Isolated Module DC DC Converter 1 Output 3.3V 600mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 600mA 3V - 3.6V Input
RECOM High Isolation DC DC Converter | Digi-Key Daily

RV-3.33.3S/R8

DigiKey Part Number
RV-3.33.3S/R8-ND
Manufacturer
Manufacturer Product Number
RV-3.33.3S/R8
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
RV-3.33.3S/R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
8 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
70 ~ 78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
3.6V
Size / Dimension
1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1524,92400 €373,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,92400 €
Unit Price with VAT:29,65956 €