


RV-3.305D | |
|---|---|
DigiKey Part Number | RV-3.305D-ND |
Manufacturer | |
Manufacturer Product Number | RV-3.305D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-3.305D Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 3V | Mounting Type Through Hole |
Voltage - Input (Max) 3.6V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,27200 € | 274,08 € |
| Unit Price without VAT: | 18,27200 € |
|---|---|
| Unit Price with VAT: | 21,74368 € |

