



RV-2415S | |
|---|---|
DigiKey Part Number | 945-1587-5-ND |
Manufacturer | |
Manufacturer Product Number | RV-2415S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-2415S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,28000 € | 16,28 € |
| 5 | 15,68000 € | 78,40 € |
| 10 | 15,42700 € | 154,27 € |
| 25 | 15,09720 € | 377,43 € |
| 50 | 14,85160 € | 742,58 € |
| 100 | 14,61000 € | 1.461,00 € |
| 250 | 14,29620 € | 3.574,05 € |
| 500 | 14,06288 € | 7.031,44 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,37320 € |

