



RV-2412S | |
|---|---|
DigiKey Part Number | 945-2040-5-ND |
Manufacturer | |
Manufacturer Product Number | RV-2412S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-2412S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 14,98067 € | 224,71 € |
| Unit Price without VAT: | 14,98067 € |
|---|---|
| Unit Price with VAT: | 17,82700 € |

