


RV-1512D | |
|---|---|
DigiKey Part Number | RV-1512D-ND |
Manufacturer | |
Manufacturer Product Number | RV-1512D |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-1512D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,57200 € | 248,58 € |
| Unit Price without VAT: | 16,57200 € |
|---|---|
| Unit Price with VAT: | 19,72068 € |

