


RV-1215S/P/R8 | |
|---|---|
DigiKey Part Number | RV-1215S/P/R8-ND |
Manufacturer | |
Manufacturer Product Number | RV-1215S/P/R8 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-1215S/P/R8 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 132mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 26,26400 € | 393,96 € |
| Unit Price without VAT: | 26,26400 € |
|---|---|
| Unit Price with VAT: | 31,25416 € |

