


RV-1215D/P/R6.4 | |
|---|---|
DigiKey Part Number | RV-1215D/P/R6.4-ND |
Manufacturer | |
Manufacturer Product Number | RV-1215D/P/R6.4 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-1215D/P/R6.4 Models |
Category | Current - Output (Max) 66mA, 66mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 26,24133 € | 393,62 € |
| Unit Price without VAT: | 26,24133 € |
|---|---|
| Unit Price with VAT: | 31,22718 € |

