
RUM-3.30505 | |
|---|---|
DigiKey Part Number | 945-1373-ND |
Manufacturer | |
Manufacturer Product Number | RUM-3.30505 |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RUM-3.30505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,31533 € | 369,46 € |
| Unit Price without VAT: | 12,31533 € |
|---|---|
| Unit Price with VAT: | 14,65524 € |

