
RUM-3.30505/P | |
|---|---|
DigiKey Part Number | RUM-3.30505/P-ND |
Manufacturer | |
Manufacturer Product Number | RUM-3.30505/P |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RUM-3.30505/P Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 3V | Mounting Type Through Hole |
Voltage - Input (Max) 3.6V | Package / Case 6-SIP Module |
Voltage - Output 1 | Size / Dimension 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm) |
Voltage - Output 2 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,31833 € | 399,55 € |
| Unit Price without VAT: | 13,31833 € |
|---|---|
| Unit Price with VAT: | 15,84881 € |

