RTS-2424/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 85
Unit Price: 13,80000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS-2424/H

DigiKey Part Number
RTS-2424/H-ND
Manufacturer
Manufacturer Product Number
RTS-2424/H
Description
DC DC CONVERTER 24V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.37" W x 0.35" H (12.8mm x 9.3mm x 9.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes