
RTM-0505S/H-R | |
|---|---|
DigiKey Part Number | 945-RTM-0505S/H-RTR-ND - Tape & Reel (TR) 945-RTM-0505S/H-RCT-ND - Cut Tape (CT) 945-RTM-0505S/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTM-0505S/H-R |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RTM-0505S/H-R Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 400mA |
Series | Power (Watts) 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial), Medical |
Type Isolated Module | Features SCP |
Number of Outputs 1 | Operating Temperature -40°C ~ 90°C |
Voltage - Input (Min) 4.5V | Efficiency 79% |
Voltage - Input (Max) 5.5V | Base Product Number |

