
RTC2-2405SRW-R | |
|---|---|
DigiKey Part Number | 945-RTC2-2405SRW-RTR-ND - Tape & Reel (TR) 945-RTC2-2405SRW-RCT-ND - Cut Tape (CT) 945-RTC2-2405SRW-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTC2-2405SRW-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RTC2-2405SRW-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 5-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.59" L x 0.56" W x 0.38" H (14.9mm x 14.2mm x 9.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 5 | 10,34400 € | 51,72 € |
| 10 | 10,17600 € | 101,76 € |
| 25 | 9,95840 € | 248,96 € |
| 50 | 9,79680 € | 489,84 € |
| 100 | 9,63750 € | 963,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,48060 € | 1.896,12 € |
| 400 | 9,32603 € | 3.730,41 € |
| 600 | 9,23670 € | 5.542,02 € |
| 1.000 | 8,05709 € | 8.057,09 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

