Direct

RSZ-153.3/HP | |
|---|---|
DigiKey Part Number | RSZ-153.3/HP-ND |
Manufacturer | |
Manufacturer Product Number | RSZ-153.3/HP |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 1 | Efficiency 60% |
Voltage - Input (Min) 13.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1Z-153.3/HP | Recom Power | 0 | R1Z-153.3/HP-ND | 15,28545 € | Direct |


