
RSS8-3.33.3-R | |
|---|---|
DigiKey Part Number | RSS8-3.33.3-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSS8-3.33.3-R |
Description | CONV DC/DC 1W 3.3VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 8-SMD Module |
Voltage - Input (Max) 3.6V | Size / Dimension 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S8-3.33.3-R | Recom Power | 0 | 945-R1S8-3.33.3-RCT-ND | 7,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,78300 € | 2.391,50 € |
| Unit Price without VAT: | 4,78300 € |
|---|---|
| Unit Price with VAT: | 5,69177 € |

