Direct

RSS-123.3/H | |
|---|---|
DigiKey Part Number | RSS-123.3/H-ND |
Manufacturer | |
Manufacturer Product Number | RSS-123.3/H |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 75% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S-123.3/H | Recom Power | 0 | R1S-123.3/H-ND | 7,16400 € | Direct |


