
RSOE-2405SZ/H2 | |
|---|---|
DigiKey Part Number | 945-RSOE-2405SZ/H2-ND |
Manufacturer | |
Manufacturer Product Number | RSOE-2405SZ/H2 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSOE-2405SZ/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 5 | 7,71800 € | 38,59 € |
| 10 | 7,59300 € | 75,93 € |
| 25 | 7,43040 € | 185,76 € |
| 50 | 7,30940 € | 365,47 € |
| 100 | 7,19070 € | 719,07 € |
| 250 | 7,03640 € | 1.759,10 € |
| 500 | 6,92172 € | 3.460,86 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

