Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-4805SZ

DigiKey Part Number
945-2556-ND
Manufacturer
Manufacturer Product Number
RSO-4805SZ
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-4805SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,31000 €20,31 €
519,55200 €97,76 €
1019,23600 €192,36 €
2518,82400 €470,60 €
5018,51780 €925,89 €
10018,21650 €1.821,65 €
25017,82496 €4.456,24 €
50015,44788 €7.723,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,31000 €
Unit Price with VAT:24,16890 €