Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-2415DZ

DigiKey Part Number
RSO-2415DZ-ND
Manufacturer
Manufacturer Product Number
RSO-2415DZ
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-2415DZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
34mA, 34mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,00000 €19,00 €
518,29800 €91,49 €
1018,00300 €180,03 €
2517,61680 €440,42 €
5017,33040 €866,52 €
10017,04840 €1.704,84 €
25016,68192 €4.170,48 €
50016,40964 €8.204,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,00000 €
Unit Price with VAT:22,61000 €