Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-2412SZ

DigiKey Part Number
945-2555-ND
Manufacturer
Manufacturer Product Number
RSO-2412SZ
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-2412SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,53000 €17,53 €
516,87800 €84,39 €
1016,60400 €166,04 €
2516,24840 €406,21 €
5015,98440 €799,22 €
10015,72420 €1.572,42 €
25015,38632 €3.846,58 €
50015,13518 €7.567,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,53000 €
Unit Price with VAT:20,86070 €