
RSO-2412DZ | |
|---|---|
DigiKey Part Number | 945-1579-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2412DZ |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2412DZ Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 18,29800 € | 91,49 € |
| 10 | 18,00300 € | 180,03 € |
| 25 | 17,61680 € | 440,42 € |
| 50 | 17,33040 € | 866,52 € |
| 100 | 17,04840 € | 1.704,84 € |
| 250 | 16,68192 € | 4.170,48 € |
| 500 | 16,40964 € | 8.204,82 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |

