


RSO-2412D/H2 | |
|---|---|
DigiKey Part Number | 945-2779-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2412D/H2 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2412D/H2 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 € | 19,53 € |
| 5 | 18,80400 € | 94,02 € |
| 10 | 18,50000 € | 185,00 € |
| 25 | 18,10360 € | 452,59 € |
| 50 | 17,80920 € | 890,46 € |
| 100 | 17,51930 € | 1.751,93 € |
| 250 | 17,14276 € | 4.285,69 € |
| 500 | 16,86296 € | 8.431,48 € |
| Unit Price without VAT: | 19,53000 € |
|---|---|
| Unit Price with VAT: | 23,24070 € |

