


RSO-2405S/H3 | |
|---|---|
DigiKey Part Number | 945-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2405S/H3 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2405S/H3 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 5 | 17,94800 € | 89,74 € |
| 10 | 17,65700 € | 176,57 € |
| 25 | 17,27880 € | 431,97 € |
| 50 | 16,99780 € | 849,89 € |
| 100 | 16,72100 € | 1.672,10 € |
| 250 | 16,36168 € | 4.090,42 € |
| 500 | 16,09474 € | 8.047,37 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,18160 € |









