
RSO-2405D | |
|---|---|
DigiKey Part Number | 945-2023-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2405D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2405D Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| 5 | 17,11600 € | 85,58 € |
| 10 | 16,84100 € | 168,41 € |
| 25 | 16,48000 € | 412,00 € |
| 50 | 16,21220 € | 810,61 € |
| 100 | 15,94830 € | 1.594,83 € |
| 250 | 15,60552 € | 3.901,38 € |
| 500 | 15,35084 € | 7.675,42 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,15820 € |











