Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-1212D

DigiKey Part Number
945-2024-5-ND
Manufacturer
Manufacturer Product Number
RSO-1212D
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-1212D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,36000 €18,36 €
517,67600 €88,38 €
1017,38800 €173,88 €
2517,01640 €425,41 €
5016,73980 €836,99 €
10016,46740 €1.646,74 €
25016,11356 €4.028,39 €
50015,85060 €7.925,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,36000 €
Unit Price with VAT:21,84840 €

Other Suppliers on DigiKey

66In Stock
Ships from WEC