
RSO-1205S | |
|---|---|
DigiKey Part Number | 945-1329-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1205S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 5 | 15,84800 € | 79,24 € |
| 10 | 15,59200 € | 155,92 € |
| 25 | 15,25760 € | 381,44 € |
| 50 | 15,00980 € | 750,49 € |
| 100 | 14,76560 € | 1.476,56 € |
| 250 | 14,44820 € | 3.612,05 € |
| 500 | 14,21248 € | 7.106,24 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |

