
RSO-0509S | |
|---|---|
DigiKey Part Number | 945-2020-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-0509S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-0509S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| 5 | 16,66800 € | 83,34 € |
| 10 | 16,39700 € | 163,97 € |
| 25 | 16,04640 € | 401,16 € |
| 50 | 15,78580 € | 789,29 € |
| 100 | 15,52870 € | 1.552,87 € |
| 250 | 15,19504 € | 3.798,76 € |
| 500 | 14,94700 € | 7.473,50 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,59890 € |

