


RSO-0505S/H2 | |
|---|---|
DigiKey Part Number | 945-1571-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-0505S/H2 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-0505S/H2 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 5 | 18,27200 € | 91,36 € |
| 10 | 17,97500 € | 179,75 € |
| 25 | 17,59000 € | 439,75 € |
| 50 | 17,30380 € | 865,19 € |
| 100 | 17,02210 € | 1.702,21 € |
| 250 | 16,65632 € | 4.164,08 € |
| 500 | 16,38442 € | 8.192,21 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

