RSH3-2415S/H3-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: 12,78880 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH3-2415S/H3-R

DigiKey Part Number
945-RSH3-2415S/H3-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSH3-2415S/H3-R
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSH3-2415S/H3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Input (Max)
36V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSH3-2415S/H3Recom Power0945-RSH3-2415S/H3-ND12,78880 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15012,61727 €1.892,59 €
Manufacturers Standard Package
Unit Price without VAT:12,61727 €
Unit Price with VAT:15,01455 €