Parametric Equivalent

RSH2-3.324S/H2-R | |
|---|---|
DigiKey Part Number | 945-RSH2-3.324S/H2-RTR-ND - Tape & Reel (TR) 945-RSH2-3.324S/H2-RCT-ND - Cut Tape (CT) 945-RSH2-3.324S/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH2-3.324S/H2-R |
Description | DC DC CONVERTER 24V 1.992W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 2.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH2-3.324S/H2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1.992 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 10,68653 € | 1.602,98 € |
| Unit Price without VAT: | 10,68653 € |
|---|---|
| Unit Price with VAT: | 12,71697 € |


