RSH2-3.324S/H2-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: 10,76920 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 83mA 2.8V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH2-3.324S/H2-R

DigiKey Part Number
945-RSH2-3.324S/H2-RTR-ND - Tape & Reel (TR)
945-RSH2-3.324S/H2-RCT-ND - Cut Tape (CT)
945-RSH2-3.324S/H2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSH2-3.324S/H2-R
Description
DC DC CONVERTER 24V 1.992W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 2.8V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RSH2-3.324S/H2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1.992 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15010,68653 €1.602,98 €
Manufacturers Standard Package
Unit Price without VAT:10,68653 €
Unit Price with VAT:12,71697 €