RSH2-3.312S/H3-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: 11,70640 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 2.8V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH2-3.312S/H3-R

DigiKey Part Number
945-RSH2-3.312S/H3-RTR-ND - Tape & Reel (TR)
945-RSH2-3.312S/H3-RCT-ND - Cut Tape (CT)
945-RSH2-3.312S/H3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSH2-3.312S/H3-R
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 2.8V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RSH2-3.312S/H3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.8V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
167mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSH2-3.312S/H3Recom Power0945-RSH2-3.312S/H3-ND11,70640 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,49000 €12,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15011,55393 €1.733,09 €
Manufacturers Standard Package
Unit Price without VAT:12,49000 €
Unit Price with VAT:14,86310 €