
RSH2-3.305S/H3-R | |
|---|---|
DigiKey Part Number | 945-RSH2-3.305S/H3-RTR-ND - Tape & Reel (TR) 945-RSH2-3.305S/H3-RCT-ND - Cut Tape (CT) 945-RSH2-3.305S/H3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH2-3.305S/H3-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 2.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH2-3.305S/H3-R Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.8V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,55393 € | 1.733,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

