RSE-2405SZ-H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSE-1205SZ/H2

DigiKey Part Number
945-RSE-1205SZ/H2-ND
Manufacturer
Manufacturer Product Number
RSE-1205SZ/H2
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RSE-1205SZ/H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,02000 €8,02 €
57,71800 €38,59 €
107,59300 €75,93 €
257,43040 €185,76 €
507,30940 €365,47 €
1007,19070 €719,07 €
2507,03640 €1.759,10 €
5006,92172 €3.460,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,54380 €