Direct

RSD-153.3/P | |
|---|---|
DigiKey Part Number | RSD-153.3/P-ND |
Manufacturer | |
Manufacturer Product Number | RSD-153.3/P |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm) |


