
RSD-1524 | |
|---|---|
DigiKey Part Number | RSD-1524-ND |
Manufacturer | |
Manufacturer Product Number | RSD-1524 |
Description | DC DC CONVERTER +/-24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm) |


