RSD-0512-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 1.685
Unit Price: 7,27000 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-0512-R

DigiKey Part Number
RSD-0512-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSD-0512-R
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm)
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1D-0512-RRecom Power1.685945-R1D-0512-RCT-ND7,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types