
RSD-0505-R | |
|---|---|
DigiKey Part Number | RSD-0505-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSD-0505-R |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm) |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1D-0505-R | Recom Power | 0 | 945-R1D-0505-RCT-ND | 7,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,69888 € | 2.349,44 € |
| Unit Price without VAT: | 4,69888 € |
|---|---|
| Unit Price with VAT: | 5,59167 € |

