
RS3K-0505D/H3 | |
|---|---|
DigiKey Part Number | 945-RS3K-0505D/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3K-0505D/H3 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 70% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 5 | 6,52200 € | 32,61 € |
| 10 | 6,41600 € | 64,16 € |
| 25 | 6,27840 € | 156,96 € |
| 50 | 6,17660 € | 308,83 € |
| 100 | 6,07630 € | 607,63 € |
| 250 | 5,94588 € | 1.486,47 € |
| 500 | 5,84898 € | 2.924,49 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

