


RS3E-2412S/H3 | |
|---|---|
DigiKey Part Number | 945-RS3E-2412S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3E-2412S/H3 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3E-2412S/H3 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 250mA | Standard Number 62368-1 |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 7,93200 € | 39,66 € |
| 10 | 7,80400 € | 78,04 € |
| 25 | 7,63680 € | 190,92 € |
| 50 | 7,51300 € | 375,65 € |
| 100 | 7,39080 € | 739,08 € |
| 250 | 7,23212 € | 1.808,03 € |
| 500 | 7,11426 € | 3.557,13 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

