
RS3-4815DZ | |
|---|---|
DigiKey Part Number | RS3-4815DZ-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4815DZ |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4815DZ Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 60V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 21,81955 € | 480,03 € |
| Unit Price without VAT: | 21,81955 € |
|---|---|
| Unit Price with VAT: | 25,96526 € |

